Eaton DILM Contactor, 230 V ac, 240 V ac Coil, 3-Pole, 96 kW

RS Stock No.: 250-9853Brand: EatonManufacturers Part No.: 208210 DILM400/22(RAC500)
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

Eaton

Coil Voltage

230 V ac, 240 V ac

Number of Poles

3

Power Rating

96 kW

Series

DILM

Function

Reversing

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

Eaton DILM Contactor, 230 V ac, 240 V ac Coil, 3-Pole, 96 kW

P.O.A.

Eaton DILM Contactor, 230 V ac, 240 V ac Coil, 3-Pole, 96 kW
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Coil Voltage

230 V ac, 240 V ac

Number of Poles

3

Power Rating

96 kW

Series

DILM

Function

Reversing

Country of Origin

Romania