Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Eaton Auxiliary Contact, 2 Contact, 1 N/O, 1 NC, Side Mount, DILM250-DILH2600

RS Stock No.: 230-4464Brand: EatonManufacturers Part No.: 208282 DILM820-XHI11-SA
brand-logo
View all in Auxiliary Contacts

Technical documents

Specifications

Brand

Eaton

Number of Contacts

2

Normal State Configuration

1 N/O, 1 NC

Mounting Style

Side Mount

Range

DILM250-DILH2600

Contact Current Rating

10 A

Contact Voltage Rating

500 V

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Eaton Auxiliary Contact, 2 Contact, 1 N/O, 1 NC, Side Mount, DILM250-DILH2600

P.O.A.

Eaton Auxiliary Contact, 2 Contact, 1 N/O, 1 NC, Side Mount, DILM250-DILH2600
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Number of Contacts

2

Normal State Configuration

1 N/O, 1 NC

Mounting Style

Side Mount

Range

DILM250-DILH2600

Contact Current Rating

10 A

Contact Voltage Rating

500 V

Country of Origin

China