Technical documents
Specifications
Brand
EatonAccessory Type
Coding Adapter Set
For Use With
RMQ Titan Series
Series
RMQ Titan M22
Material
Plastic
Colour
Yellow
Country of Origin
Germany
Product details
Coding Adapters to Convert Selector Switch Types
Type A converts all keyless rotary switches between stay-put and spring return
Type B converts all keyed switches from removable in any position to key-removable in off position only
Approvals
UL, CSA.
Standards
IEC/EN60947.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
EatonAccessory Type
Coding Adapter Set
For Use With
RMQ Titan Series
Series
RMQ Titan M22
Material
Plastic
Colour
Yellow
Country of Origin
Germany
Product details
Coding Adapters to Convert Selector Switch Types
Type A converts all keyless rotary switches between stay-put and spring return
Type B converts all keyed switches from removable in any position to key-removable in off position only
Approvals
UL, CSA.
Standards
IEC/EN60947.