Eaton Blank label for Use with RMQ Titan Series

RS Stock No.: 399-4093Brand: EatonManufacturers Part No.: 216480 M22-XST
brand-logo
View all in Push Button Labels & Legends

Technical documents

Specifications

Brand

Eaton

Accessory Type

Blank label

For Use With

RMQ Titan Series

Series

M22

Product details

Eaton RMQ Titan Push Button Labels, Inserts & Button Plates

Eaton's trusted RMQ Titan series of push buttons and emergency stop buttons can be made even safer with the use of these labels, inserts and Legend plates accessories!

Using a label or push button accessory in conjunction with a button can make it easier to find or see in an emergency and can help to add clarity to the buttons function. This range offers pre printed labels available in four different languages. Inscriptions on labels include 'On-Off', 'Stop-Start', 'Emergency Stop' and blank label's for your own customisation making these accessories the perfect add-on to the RMQ Titan range!

Eaton RMQ compact solution pilot devices

These easy to install plug and play push buttons can be directly integrated into the machine body saving space and development costs. These compact solution devices meet all the requirements of tough and harsh industrial environments and offer a variety of options from push and pull to switch and key switch buttons and illuminated options when paired with an LED element.

The RMQ Titan range of devices are a proven and trusted product that offers versatility, reliability and functionality with both 22 mm and 30 mm cut out diameter versions, Momentary and fixed position actuators, single and duel controls including joysticks and a high degree of protection (front and back).

Features and Benefits

Degree of protection: up to IP69K at the front and IP65 at the back
Pre-configured cable connection with M12 or M8 connectors or open-ended cable (pigtail solution)
Cable lengths of 20 cm, 50 cm, 1 m and 3.5 m
Mounting diameters of 22.3 mm or 30 mm, also applies to Flat Design
Front elements: Pushbuttons, illuminated pushbuttons, indicator lights and emergency-stop buttons
Direct connection to field bus systems such as AS-i or SmartWire-DT

You may be interested in
RS PRO Legend Plate for Use with RMQ Titan Series
P.O.A.Each (In a Pack of 20) (ex VAT)
RS PRO Legend Plate for Use with RMQ Titan Series
P.O.A.Each (In a Pack of 20) (ex VAT)
RS PRO Legend Plate for Use with RMQ Titan Series
P.O.A.Each (In a Pack of 20) (ex VAT)
XB INSERT
P.O.A.1 Bag of 5 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Eaton Blank label for Use with RMQ Titan Series

P.O.A.

Eaton Blank label for Use with RMQ Titan Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.
You may be interested in
RS PRO Legend Plate for Use with RMQ Titan Series
P.O.A.Each (In a Pack of 20) (ex VAT)
RS PRO Legend Plate for Use with RMQ Titan Series
P.O.A.Each (In a Pack of 20) (ex VAT)
RS PRO Legend Plate for Use with RMQ Titan Series
P.O.A.Each (In a Pack of 20) (ex VAT)
XB INSERT
P.O.A.1 Bag of 5 (ex VAT)

Technical documents

Specifications

Brand

Eaton

Accessory Type

Blank label

For Use With

RMQ Titan Series

Series

M22

Product details

Eaton RMQ Titan Push Button Labels, Inserts & Button Plates

Eaton's trusted RMQ Titan series of push buttons and emergency stop buttons can be made even safer with the use of these labels, inserts and Legend plates accessories!

Using a label or push button accessory in conjunction with a button can make it easier to find or see in an emergency and can help to add clarity to the buttons function. This range offers pre printed labels available in four different languages. Inscriptions on labels include 'On-Off', 'Stop-Start', 'Emergency Stop' and blank label's for your own customisation making these accessories the perfect add-on to the RMQ Titan range!

Eaton RMQ compact solution pilot devices

These easy to install plug and play push buttons can be directly integrated into the machine body saving space and development costs. These compact solution devices meet all the requirements of tough and harsh industrial environments and offer a variety of options from push and pull to switch and key switch buttons and illuminated options when paired with an LED element.

The RMQ Titan range of devices are a proven and trusted product that offers versatility, reliability and functionality with both 22 mm and 30 mm cut out diameter versions, Momentary and fixed position actuators, single and duel controls including joysticks and a high degree of protection (front and back).

Features and Benefits

Degree of protection: up to IP69K at the front and IP65 at the back
Pre-configured cable connection with M12 or M8 connectors or open-ended cable (pigtail solution)
Cable lengths of 20 cm, 50 cm, 1 m and 3.5 m
Mounting diameters of 22.3 mm or 30 mm, also applies to Flat Design
Front elements: Pushbuttons, illuminated pushbuttons, indicator lights and emergency-stop buttons
Direct connection to field bus systems such as AS-i or SmartWire-DT

You may be interested in
RS PRO Legend Plate for Use with RMQ Titan Series
P.O.A.Each (In a Pack of 20) (ex VAT)
RS PRO Legend Plate for Use with RMQ Titan Series
P.O.A.Each (In a Pack of 20) (ex VAT)
RS PRO Legend Plate for Use with RMQ Titan Series
P.O.A.Each (In a Pack of 20) (ex VAT)
XB INSERT
P.O.A.1 Bag of 5 (ex VAT)