Eaton RMQ Titan M22 Series Contact Block, 500V, 1NO + 1NC

RS Stock No.: 810-3781Brand: EatonManufacturers Part No.: 216505 M22-AK11Distrelec Article No.: 30410374
brand-logo

Technical documents

Specifications

Brand

Eaton

Block Type

Contact Block

Voltage Rating

500V

Series

RMQ Titan M22

Contact Configuration

1NO + 1NC

Terminal Type

Screw

Body/Fixing Collar Included

Yes

Current Rating

4A

Country of Origin

Germany

Product details

Eaton Contact Block with Fixing Collar - M22 Series

Introducing the M22 range of contact blocks by Eaton. The M22 range of products consists of high quality, high performing and durable contact blocks that are a necessary part of a user's day to day operations in any automation and control environment. A contact block provides consistency to operations, machinery and overall performance. Eaton's contact blocks have been created and designed to be used for a multitude of different applications such as push buttons, pilot lights and signal controllers. Some examples of where they may commonly be found functioning are within the service sectors and energy distribution panels. These 22mm Titan range contact blocks from Eaton include the fixing collar which allows for quick assembly of panel mount indicators and control components.

• Screw Terminals
• Front fixing
• Mechanical lifespan > 5,000,000 operations
• IP20 degree of ingress protection
• Operating temperature of -25°C to +70°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Eaton RMQ Titan M22 Series Contact Block, 500V, 1NO + 1NC

P.O.A.

Eaton RMQ Titan M22 Series Contact Block, 500V, 1NO + 1NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Eaton

Block Type

Contact Block

Voltage Rating

500V

Series

RMQ Titan M22

Contact Configuration

1NO + 1NC

Terminal Type

Screw

Body/Fixing Collar Included

Yes

Current Rating

4A

Country of Origin

Germany

Product details

Eaton Contact Block with Fixing Collar - M22 Series

Introducing the M22 range of contact blocks by Eaton. The M22 range of products consists of high quality, high performing and durable contact blocks that are a necessary part of a user's day to day operations in any automation and control environment. A contact block provides consistency to operations, machinery and overall performance. Eaton's contact blocks have been created and designed to be used for a multitude of different applications such as push buttons, pilot lights and signal controllers. Some examples of where they may commonly be found functioning are within the service sectors and energy distribution panels. These 22mm Titan range contact blocks from Eaton include the fixing collar which allows for quick assembly of panel mount indicators and control components.

• Screw Terminals
• Front fixing
• Mechanical lifespan > 5,000,000 operations
• IP20 degree of ingress protection
• Operating temperature of -25°C to +70°C

You may be interested in