Technical documents
Specifications
Brand
EatonIlluminated
No
Panel Cut Out Diameter
22mm
Series
RMQ Titan M22
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
SPST
Push Button Style
Round
IP Rating
IP67, IP69K
Push Button Diameter
29.7mm
Push Button Material
Plastic
Manufacturer Part No.
216510 M22-D-R-X0/K01
Maximum AC Voltage
500V
Maximum DC Voltage
220V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Terminal Type
Screw
Body Material
Plastic
Country of Origin
Germany
Product details
Eaton M22 Series Push Button and Pilot Lights
The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.
This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection the M22 series offers a wide range of solutions for your business
The Eaton M22 series of push buttons and accessories are tough and reliable. Rated at IP67 offering complete protection against contact (dust-tight), and for use in harsh and outdoor environments including immersion in water of up to 1 meter depth. The M22 push button is suitable for most industrial and commercial applications. With a flush mounting design, this range of Eaton push buttons combines a practical and neat aesthetic with dependable functionality, available in a variety of colours.
Uses and applications
Control stations in commercial and industrial buildings
Factory automation lines
For use in emergency situations where you need to cut off electrical supply via the press of a button
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonIlluminated
No
Panel Cut Out Diameter
22mm
Series
RMQ Titan M22
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
SPST
Push Button Style
Round
IP Rating
IP67, IP69K
Push Button Diameter
29.7mm
Push Button Material
Plastic
Manufacturer Part No.
216510 M22-D-R-X0/K01
Maximum AC Voltage
500V
Maximum DC Voltage
220V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Terminal Type
Screw
Body Material
Plastic
Country of Origin
Germany
Product details
Eaton M22 Series Push Button and Pilot Lights
The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.
This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection the M22 series offers a wide range of solutions for your business
The Eaton M22 series of push buttons and accessories are tough and reliable. Rated at IP67 offering complete protection against contact (dust-tight), and for use in harsh and outdoor environments including immersion in water of up to 1 meter depth. The M22 push button is suitable for most industrial and commercial applications. With a flush mounting design, this range of Eaton push buttons combines a practical and neat aesthetic with dependable functionality, available in a variety of colours.
Uses and applications
Control stations in commercial and industrial buildings
Factory automation lines
For use in emergency situations where you need to cut off electrical supply via the press of a button