Eaton RMQ Titan M22 Series Push Button, Momentary, Panel Mount, 22mm Cutout, SPST, IP66, IP67, IP69

RS Stock No.: 810-3797Brand: EatonManufacturers Part No.: 216512 M22-D-G-X1/K10
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

Eaton

Switch Operation

Momentary

Illuminated

No

Series

RMQ Titan M22

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP66, IP67, IP69

Push Button Diameter

29.7mm

Push Button Material

Plastic

Legend

I

Manufacturer Part No.

216512 M22-D-G-X1/K10

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Body Material

Plastic

Maximum AC Voltage

500V

Maximum DC Voltage

220V

Minimum Operating Temperature

-25°C

Product details

Eaton M22 Series Push Button and Pilot Lights

The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection the M22 series offers a wide range of solutions for your business

The Eaton M22 series of push buttons and accessories are tough and reliable. Rated at IP67 offering complete protection against contact (dust-tight), and for use in harsh and outdoor environments including immersion in water of up to 1 meter depth. The M22 push button is suitable for most industrial and commercial applications. With a flush mounting design, this range of Eaton push buttons combines a practical and neat aesthetic with dependable functionality, available in a variety of colours.

Uses and applications

Control stations in commercial and industrial buildings
Factory automation lines
For use in emergency situations where you need to cut off electrical supply via the press of a button

Stock information temporarily unavailable.

P.O.A.

Eaton RMQ Titan M22 Series Push Button, Momentary, Panel Mount, 22mm Cutout, SPST, IP66, IP67, IP69

P.O.A.

Eaton RMQ Titan M22 Series Push Button, Momentary, Panel Mount, 22mm Cutout, SPST, IP66, IP67, IP69
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Switch Operation

Momentary

Illuminated

No

Series

RMQ Titan M22

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP66, IP67, IP69

Push Button Diameter

29.7mm

Push Button Material

Plastic

Legend

I

Manufacturer Part No.

216512 M22-D-G-X1/K10

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Body Material

Plastic

Maximum AC Voltage

500V

Maximum DC Voltage

220V

Minimum Operating Temperature

-25°C

Product details

Eaton M22 Series Push Button and Pilot Lights

The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection the M22 series offers a wide range of solutions for your business

The Eaton M22 series of push buttons and accessories are tough and reliable. Rated at IP67 offering complete protection against contact (dust-tight), and for use in harsh and outdoor environments including immersion in water of up to 1 meter depth. The M22 push button is suitable for most industrial and commercial applications. With a flush mounting design, this range of Eaton push buttons combines a practical and neat aesthetic with dependable functionality, available in a variety of colours.

Uses and applications

Control stations in commercial and industrial buildings
Factory automation lines
For use in emergency situations where you need to cut off electrical supply via the press of a button