Eaton Momentary Enclosed Push Button - 2NO/2NC, Plastic, 2 Cutouts, Red/Green, O/I, IP67

RS Stock No.: 399-4021Brand: EatonManufacturers Part No.: 216529 M22-I2-M1
brand-logo
View all in Control Stations

Technical documents

Specifications

Brand

Eaton

Series

RMQ Titan M22

Number of Cutouts

2

Push Button Marking

O/I

Push Button Colour

Red/Green

Push Button Material

Plastic

Enclosure Colour

Grey

Contact Configuration

2NO/2NC

Enclosure Material

Plastic

IP Rating

IP67

Cutout Diameter

22mm

Push Button Actuation

Momentary

Length

70mm

Width

120mm

Depth

80mm

Maximum DC Voltage

230V

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Maximum Current

4A

Maximum AC Voltage

500V

Country of Origin

Germany

Product details

Eaton Push Button Control Station - M22 Series

Forming part of Eaton's RMQ Titan range of push buttons and control stations, the M22 control station complete unit provides a solution for control circuit devices within a multitude of applications, but more specifically machines and panel building. These control stations are a complete unit including enclosure and push button actuator.

Typical Applications

Designed for electrical automation and control environments, control station switches are commonly found in push button stations where users may be next to a machine or sitting at a control desk, within suspended operator panels or in a control panel. Suitable for a wide range of stop-start and electrical safety applications including factory conveyor belts, escalators and control panels.

Features and Benefits

• Snap fitting modular range of 22.5mm control devices
• Up to six clip-together contact elements per actuator
• Stayput actuators convert with a simple adaptor to spring return
• Flush, surface or rear mounted
• Mechanical lifespan of up to 100,000 operations
• Operating temperature of -25 to +70°C

IP rating explanation

• IP69K (rated as ’’complete assurance ’’provides the highest protection rating on the scale)
• IP67 (rated as "dust tight" and protected against immersion)

What is the difference between a push button station for emergency stop and a general-purpose control station?

A general-purpose push button switch is used for controls, e.g., starting machine operation or simply to switch modes. However, a push button switch for emergency stop is mainly used as a safety measure to stop hazardous events.

Stock information temporarily unavailable.

P.O.A.

Eaton Momentary Enclosed Push Button - 2NO/2NC, Plastic, 2 Cutouts, Red/Green, O/I, IP67

P.O.A.

Eaton Momentary Enclosed Push Button - 2NO/2NC, Plastic, 2 Cutouts, Red/Green, O/I, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Eaton

Series

RMQ Titan M22

Number of Cutouts

2

Push Button Marking

O/I

Push Button Colour

Red/Green

Push Button Material

Plastic

Enclosure Colour

Grey

Contact Configuration

2NO/2NC

Enclosure Material

Plastic

IP Rating

IP67

Cutout Diameter

22mm

Push Button Actuation

Momentary

Length

70mm

Width

120mm

Depth

80mm

Maximum DC Voltage

230V

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Maximum Current

4A

Maximum AC Voltage

500V

Country of Origin

Germany

Product details

Eaton Push Button Control Station - M22 Series

Forming part of Eaton's RMQ Titan range of push buttons and control stations, the M22 control station complete unit provides a solution for control circuit devices within a multitude of applications, but more specifically machines and panel building. These control stations are a complete unit including enclosure and push button actuator.

Typical Applications

Designed for electrical automation and control environments, control station switches are commonly found in push button stations where users may be next to a machine or sitting at a control desk, within suspended operator panels or in a control panel. Suitable for a wide range of stop-start and electrical safety applications including factory conveyor belts, escalators and control panels.

Features and Benefits

• Snap fitting modular range of 22.5mm control devices
• Up to six clip-together contact elements per actuator
• Stayput actuators convert with a simple adaptor to spring return
• Flush, surface or rear mounted
• Mechanical lifespan of up to 100,000 operations
• Operating temperature of -25 to +70°C

IP rating explanation

• IP69K (rated as ’’complete assurance ’’provides the highest protection rating on the scale)
• IP67 (rated as "dust tight" and protected against immersion)

What is the difference between a push button station for emergency stop and a general-purpose control station?

A general-purpose push button switch is used for controls, e.g., starting machine operation or simply to switch modes. However, a push button switch for emergency stop is mainly used as a safety measure to stop hazardous events.