Eaton M22 Series Light Block, 85 → 264V ac

Technical documents
Specifications
Brand
EatonBlock Type
Light Block
Voltage Rating
85 → 264V ac
Series
M22
Illumination Type
LED
LED Included
Yes
Terminal Type
Screw
Body/Fixing Collar Included
No
Current Rating
15mA
Distrelec Product Id
30410378
Country of Origin
Germany
Product details
Eaton LED Light Blocks - M22 Series
Created and designed to work alongside a contact block, Eatons M22 range of light blocks perform as an add on that mount to a push button to act as an indicator light. Once the push button is pressed, the light block turns on and illuminates through the button head.
Features & Benefits
Forms part of the RMQ Titan product range
Single units with a basic function of LED elements
Tried and tested, ensuring a high-quality performance
Connections technique of screw terminals
Ample space-saving because of their modular design
Each light block from this M22 range holds ingress protection of IP66, this means that the lightboxes are completely dust tight. Each block carries full protection from not only dust but also other particles. This type of rating also means that the devices are protected from direct and high-pressure water jets
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
EatonBlock Type
Light Block
Voltage Rating
85 → 264V ac
Series
M22
Illumination Type
LED
LED Included
Yes
Terminal Type
Screw
Body/Fixing Collar Included
No
Current Rating
15mA
Distrelec Product Id
30410378
Country of Origin
Germany
Product details
Eaton LED Light Blocks - M22 Series
Created and designed to work alongside a contact block, Eatons M22 range of light blocks perform as an add on that mount to a push button to act as an indicator light. Once the push button is pressed, the light block turns on and illuminates through the button head.
Features & Benefits
Forms part of the RMQ Titan product range
Single units with a basic function of LED elements
Tried and tested, ensuring a high-quality performance
Connections technique of screw terminals
Ample space-saving because of their modular design
Each light block from this M22 range holds ingress protection of IP66, this means that the lightboxes are completely dust tight. Each block carries full protection from not only dust but also other particles. This type of rating also means that the devices are protected from direct and high-pressure water jets