Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Eaton M22 Series Push Button, Latching, Panel Mount, 22.5mm Cutout, IP66, IP67, IP69K

RS Stock No.: 272-2168Brand: EatonManufacturers Part No.: 216616 M22S-DR-W
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

Eaton

Switch Operation

Latching

Illuminated

No

Series

M22

Panel Cut Out Diameter

22.5mm

Mounting Type

Panel Mount

Push Button Colour

White

Push Button Style

Round

IP Rating

IP66, IP67, IP69K

Push Button Diameter

22.5mm

Push Button Material

Plastic

Contact Material

Plastic

Manufacturer Part No.

216616 M22S-DR-W

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Eaton M22 Series Push Button, Latching, Panel Mount, 22.5mm Cutout, IP66, IP67, IP69K

P.O.A.

Eaton M22 Series Push Button, Latching, Panel Mount, 22.5mm Cutout, IP66, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Switch Operation

Latching

Illuminated

No

Series

M22

Panel Cut Out Diameter

22.5mm

Mounting Type

Panel Mount

Push Button Colour

White

Push Button Style

Round

IP Rating

IP66, IP67, IP69K

Push Button Diameter

22.5mm

Push Button Material

Plastic

Contact Material

Plastic

Manufacturer Part No.

216616 M22S-DR-W

Country of Origin

Germany