Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Eaton 2 Position 60° Changeover Cam Switch, Button Actuator

RS Stock No.: 272-2236Brand: EatonManufacturers Part No.: 216857 M22-WR-X92
brand-logo
View all in Cam Switches

Technical documents

Specifications

Brand

Eaton

Series

M22

Cam Switch Type

Changeover Cam Switch

Number of Positions

2

Angle of Throw

60°

Actuator Type

Button

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Eaton 2 Position 60° Changeover Cam Switch, Button Actuator

P.O.A.

Eaton 2 Position 60° Changeover Cam Switch, Button Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Series

M22

Cam Switch Type

Changeover Cam Switch

Number of Positions

2

Angle of Throw

60°

Actuator Type

Button

Country of Origin

Germany