Technical documents
Specifications
Brand
EatonCam Switch Type
Changeover Cam Switch
Series
M22
Number of Positions
3
Angle of Throw
40°
Actuator Type
Button
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Eaton 3 Position 40° Changeover Cam Switch, Button Actuator
1
P.O.A.
Eaton 3 Position 40° Changeover Cam Switch, Button Actuator
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonCam Switch Type
Changeover Cam Switch
Series
M22
Number of Positions
3
Angle of Throw
40°
Actuator Type
Button
Country of Origin
Germany