Eaton 3 Position Selector Switch Head, 22mm Cutout, Black Handle

RS Stock No.: 847-5367Brand: EatonManufacturers Part No.: 216872 M22-WRK3
brand-logo
View all in Selector Switch Heads

Technical documents

Specifications

Brand

Eaton

Actuator Colour

Black

Illuminated

No

Number of Positions

3

Cutout Diameter

22mm

Actuator Type

Rotary head

Switch Actuation

Latching

IP Rating

IP66

Angle of Throw

60°

Country of Origin

Germany

Product details

Eaton Selector Switch Complete Units - M22 Series

Eaton's M22 range of selector switches (sometimes be referred to as rotary selector switch or function selector switch) are designed to simplify the process of buying individual components. These units are comprised of the selector switch actuator, fixing collar and contact block. Available with either momentary, latching or maintained switching in 2 to 4 position options, these switch actuators make it easy to select the right switch type for your electrical and industrial control needs. Ideally suited for industrial applications the front elements have an enhanced IP66 protection rating making them dust tight and protected against water projection.

Features and Benefits

• Mechanical lifespan of over 1,000,000 operations
• IP66 rating, offering protection against solids, such as dust, and liquids
• Operating temperature range of -25°C to +70°C
• Complete selector switch unit
• Titanium bezel
• Standard fixing aperture of 22.5 mm
• Available in a choice of colours

Uses and Applications

• Automation and control environments for mounting in control panels
• Dangerous equipment such as motors that require human intervention to operate.
• Public buildings to control lighting in restrooms, corridors etc.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Eaton 3 Position Selector Switch Head, 22mm Cutout, Black Handle

P.O.A.

Eaton 3 Position Selector Switch Head, 22mm Cutout, Black Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Eaton

Actuator Colour

Black

Illuminated

No

Number of Positions

3

Cutout Diameter

22mm

Actuator Type

Rotary head

Switch Actuation

Latching

IP Rating

IP66

Angle of Throw

60°

Country of Origin

Germany

Product details

Eaton Selector Switch Complete Units - M22 Series

Eaton's M22 range of selector switches (sometimes be referred to as rotary selector switch or function selector switch) are designed to simplify the process of buying individual components. These units are comprised of the selector switch actuator, fixing collar and contact block. Available with either momentary, latching or maintained switching in 2 to 4 position options, these switch actuators make it easy to select the right switch type for your electrical and industrial control needs. Ideally suited for industrial applications the front elements have an enhanced IP66 protection rating making them dust tight and protected against water projection.

Features and Benefits

• Mechanical lifespan of over 1,000,000 operations
• IP66 rating, offering protection against solids, such as dust, and liquids
• Operating temperature range of -25°C to +70°C
• Complete selector switch unit
• Titanium bezel
• Standard fixing aperture of 22.5 mm
• Available in a choice of colours

Uses and Applications

• Automation and control environments for mounting in control panels
• Dangerous equipment such as motors that require human intervention to operate.
• Public buildings to control lighting in restrooms, corridors etc.

You may be interested in