Eaton RMQ Titan M22 Series Light Block for Use with M22 Series, 12 → 30V ac/dc, Blue Light

RS Stock No.: 399-3719Brand: EatonManufacturers Part No.: 218058 M22-LEDC-B
brand-logo

Technical documents

Specifications

Brand

Eaton

Block Type

Light Block

Voltage Rating

12 → 30V ac/dc

Illumination Colour

Blue

Series

RMQ Titan M22

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw

Body/Fixing Collar Included

No

Current Rating

15mA

For Use With

M22 Series

Country of Origin

Germany

Product details

Eaton LED Light Blocks - M22 Series

Created and designed to work alongside a contact block, Eatons M22 range of light blocks perform as an add on that mount to a push button to act as an indicator light. Once the push button is pressed, the light block turns on and illuminates through the button head.

Features & Benefits

• Forms part of the RMQ Titan product range
• Single units with a basic function of LED elements
• Tried and tested, ensuring a high-quality performance
• Connections technique of screw terminals
• Ample space-saving because of their modular design
• Each light block from this M22 range holds ingress protection of IP66, this means that the lightboxes are completely dust tight. Each block carries full protection from not only dust but also other particles. This type of rating also means that the devices are protected from direct and high-pressure water jets

Stock information temporarily unavailable.

P.O.A.

Eaton RMQ Titan M22 Series Light Block for Use with M22 Series, 12 → 30V ac/dc, Blue Light

P.O.A.

Eaton RMQ Titan M22 Series Light Block for Use with M22 Series, 12 → 30V ac/dc, Blue Light
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Eaton

Block Type

Light Block

Voltage Rating

12 → 30V ac/dc

Illumination Colour

Blue

Series

RMQ Titan M22

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw

Body/Fixing Collar Included

No

Current Rating

15mA

For Use With

M22 Series

Country of Origin

Germany

Product details

Eaton LED Light Blocks - M22 Series

Created and designed to work alongside a contact block, Eatons M22 range of light blocks perform as an add on that mount to a push button to act as an indicator light. Once the push button is pressed, the light block turns on and illuminates through the button head.

Features & Benefits

• Forms part of the RMQ Titan product range
• Single units with a basic function of LED elements
• Tried and tested, ensuring a high-quality performance
• Connections technique of screw terminals
• Ample space-saving because of their modular design
• Each light block from this M22 range holds ingress protection of IP66, this means that the lightboxes are completely dust tight. Each block carries full protection from not only dust but also other particles. This type of rating also means that the devices are protected from direct and high-pressure water jets