Eaton Grey Plastic RMQ Titan M22 Enclosed Push Button - 12 Hole 22mm Diameter

RS Stock No.: 110-4559Brand: EatonManufacturers Part No.: 222688 M22-I12
brand-logo
View all in Control Station Enclosures

Technical documents

Specifications

Brand

Eaton

Series

RMQ Titan M22

Cutout Diameter

22mm

Number of Cutouts

12

Enclosure Colour

Grey

Enclosure Material

Plastic

IP Rating

IP66

Length

240mm

Width

160mm

Depth

240mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 to '+70°C

For Use With

22.5 mm Modular Push Button Switch

Dimensions

240 x 160 x 125mm

Country of Origin

Germany

Product details

Eaton M22 Series Push Button and Pilot Lights

The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection the M22 series offers a wide range of solutions for your business

The Eaton M22 series of push buttons and accessories are tough and reliable. Rated at IP67 offering complete protection against contact (dust-tight), and for use in harsh and outdoor environments including immersion in water of up to 1 meter depth. The M22 push button is suitable for most industrial and commercial applications. With a flush mounting design, this range of Eaton push buttons combines a practical and neat aesthetic with dependable functionality, available in a variety of colours.

Uses and applications

Control stations in commercial and industrial buildings
Factory automation lines
For use in emergency situations where you need to cut off electrical supply via the press of a button

You may be interested in
Cooper Bussmann 500mA Cartridge Fuse, 6.3 x 25mm
P.O.A.Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Eaton Grey Plastic RMQ Titan M22 Enclosed Push Button - 12 Hole 22mm Diameter

P.O.A.

Eaton Grey Plastic RMQ Titan M22 Enclosed Push Button - 12 Hole 22mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Cooper Bussmann 500mA Cartridge Fuse, 6.3 x 25mm
P.O.A.Each (In a Pack of 100) (ex VAT)

Technical documents

Specifications

Brand

Eaton

Series

RMQ Titan M22

Cutout Diameter

22mm

Number of Cutouts

12

Enclosure Colour

Grey

Enclosure Material

Plastic

IP Rating

IP66

Length

240mm

Width

160mm

Depth

240mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 to '+70°C

For Use With

22.5 mm Modular Push Button Switch

Dimensions

240 x 160 x 125mm

Country of Origin

Germany

Product details

Eaton M22 Series Push Button and Pilot Lights

The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection the M22 series offers a wide range of solutions for your business

The Eaton M22 series of push buttons and accessories are tough and reliable. Rated at IP67 offering complete protection against contact (dust-tight), and for use in harsh and outdoor environments including immersion in water of up to 1 meter depth. The M22 push button is suitable for most industrial and commercial applications. With a flush mounting design, this range of Eaton push buttons combines a practical and neat aesthetic with dependable functionality, available in a variety of colours.

Uses and applications

Control stations in commercial and industrial buildings
Factory automation lines
For use in emergency situations where you need to cut off electrical supply via the press of a button

You may be interested in
Cooper Bussmann 500mA Cartridge Fuse, 6.3 x 25mm
P.O.A.Each (In a Pack of 100) (ex VAT)