Eaton xEffect E-FAN Light Grey Polyvinylchloride (PVC) 25.5mm Round 224556 KT-M25F

RS Stock No.: 254-681Brand: EatonManufacturers Part No.: 224556 KT-M25F
brand-logo
View all in Cable Grommets

Technical documents

Specifications

Brand

Eaton

Minimum Panel Thickness

1mm

Grommet Type

Round

Panel Hole Diameter

25.5mm

Material

Polyvinylchloride (PVC)

Colour

Light Grey

Series

xEffect E-FAN

Country of Origin

Austria

Stock information temporarily unavailable.

P.O.A.

Eaton xEffect E-FAN Light Grey Polyvinylchloride (PVC) 25.5mm Round 224556 KT-M25F

P.O.A.

Eaton xEffect E-FAN Light Grey Polyvinylchloride (PVC) 25.5mm Round 224556 KT-M25F
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Minimum Panel Thickness

1mm

Grommet Type

Round

Panel Hole Diameter

25.5mm

Material

Polyvinylchloride (PVC)

Colour

Light Grey

Series

xEffect E-FAN

Country of Origin

Austria