Eaton 3P Pole Surface Mount Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP65

RS Stock No.: 393-9759Brand: EatonManufacturers Part No.: 227868 P1-32/I2H/SVB
brand-logo
View all in Isolator Switches

Technical documents

Specifications

Brand

Eaton

Number of Poles

3P

Maximum Current

32A

Mounting Type

Surface Mount

IP Rating

IP65

Power Rating

15kW

Voltage Rating

440V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Red

Range

Main Switch, Maintenance Switch

Auxiliary Contacts Available

Yes

Normal State Configuration

NO

Switch Rating

640A

Length

160mm

Width

100mm

Depth

80mm

Throw Configuration

Single

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Country of Origin

United Kingdom

Product details

Eaton Enclosed Isolator Switch

Eaton's isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.

Features & Benefits

• The perfect solution for installing as a safety measure
• Used as an emergency switching off/emergency stop device
• The basic functions: used as a main switch, maintenance switch or manual override switch
• Thermoplastic, high impact surface mounting enclosure with an IP65 rating - this means that the enclosure part of the isolator has ingress protection against dust and is also protected against low-pressure jets of water that comes from all directions
• Built-in earth commoning block
• Lockable in the 0/OFF position, with up to three padlocks
• Totally insulated
• Red rotary handle and yellow locking ring, providing an aesthetically pleasing finish

What is the difference between a fused switch disconnector and a non-fused switch disconnector?

Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary to disconnect or isolate a circuit.

Stock information temporarily unavailable.

P.O.A.

Eaton 3P Pole Surface Mount Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP65

P.O.A.

Eaton 3P Pole Surface Mount Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Eaton

Number of Poles

3P

Maximum Current

32A

Mounting Type

Surface Mount

IP Rating

IP65

Power Rating

15kW

Voltage Rating

440V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Red

Range

Main Switch, Maintenance Switch

Auxiliary Contacts Available

Yes

Normal State Configuration

NO

Switch Rating

640A

Length

160mm

Width

100mm

Depth

80mm

Throw Configuration

Single

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Country of Origin

United Kingdom

Product details

Eaton Enclosed Isolator Switch

Eaton's isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.

Features & Benefits

• The perfect solution for installing as a safety measure
• Used as an emergency switching off/emergency stop device
• The basic functions: used as a main switch, maintenance switch or manual override switch
• Thermoplastic, high impact surface mounting enclosure with an IP65 rating - this means that the enclosure part of the isolator has ingress protection against dust and is also protected against low-pressure jets of water that comes from all directions
• Built-in earth commoning block
• Lockable in the 0/OFF position, with up to three padlocks
• Totally insulated
• Red rotary handle and yellow locking ring, providing an aesthetically pleasing finish

What is the difference between a fused switch disconnector and a non-fused switch disconnector?

Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary to disconnect or isolate a circuit.