Eaton RMQ-Titan 47kΩ Potentiometer Screw Terminal, 229492 M22-R47K

RS Stock No.: 620-6080Brand: EatonManufacturers Part No.: 229492 M22-R47K
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

Eaton

Maximum Resistance

47kΩ

Number of Turns

1

Power Rating

0.5W

Mounting Type

Screw Terminal

Termination Style

Screw

Shaft Length

29.2mm

Shaft Type

Circular

Tolerance

±10%

Series

RMQ-Titan

Country of Origin

Morocco

Product details

Eaton Potentiometers - M22 Series

Eaton’s M22 range of rotary potentiometers enable a user to regulate and change the current that flows through a circuit, these rotary potentiometers can be easily controlled by turning the adjustable spindle or knob. These potentiometers are panel mount with screw terminals for easy mounting inside control panels and other electronics.

Features & Benefits

• Screw terminals meaning this device can be installed with just a screwdriver
• Panel mounting
• Precision twist action on the rotary knob to set the value
• Features an IP66 rating, this means that the potentiometer is protected against dust that may cause harm to it, this rating also means that the potentiometer is protected against low-pressure water jets (all directions)
• 1 - 470 kOhms maximum resistance
• ±10% tolerance (linear)
• Forms part of the M22 series

What is a Potentiometer?

A potentiometer is a variable resistor that increases or decreases the resistance in an application. Usually available as either digital or analogue, there are many different types of potentiometer but the two main types are rotary and linear.

• Linear - comes in a rectangle strip shape and can be pulled up or down for the required resistance, used a lot within sound systems for mic output or volume control.
• Rotary - the shaft is housed by a knob, you would find these on dimmer switches or speakers, and turning (usually to the right) will increase the resistance amplifying the output, whether that is light, sound or voltage.

How do Potentiometers work?

Potentiometers have two terminals that are fixed to a resistive element (the track). The resistive element is typically wire wound or made from carbon, cermet or conductive plastic. The third terminal is connected to the wiper, which is a sliding contact. As the wiper moves along the track, the resistance changes and the current flowing through the circuit changes.

You may be interested in
timer accessories
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Eaton RMQ-Titan 47kΩ Potentiometer Screw Terminal, 229492 M22-R47K

P.O.A.

Eaton RMQ-Titan 47kΩ Potentiometer Screw Terminal, 229492 M22-R47K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
timer accessories
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Eaton

Maximum Resistance

47kΩ

Number of Turns

1

Power Rating

0.5W

Mounting Type

Screw Terminal

Termination Style

Screw

Shaft Length

29.2mm

Shaft Type

Circular

Tolerance

±10%

Series

RMQ-Titan

Country of Origin

Morocco

Product details

Eaton Potentiometers - M22 Series

Eaton’s M22 range of rotary potentiometers enable a user to regulate and change the current that flows through a circuit, these rotary potentiometers can be easily controlled by turning the adjustable spindle or knob. These potentiometers are panel mount with screw terminals for easy mounting inside control panels and other electronics.

Features & Benefits

• Screw terminals meaning this device can be installed with just a screwdriver
• Panel mounting
• Precision twist action on the rotary knob to set the value
• Features an IP66 rating, this means that the potentiometer is protected against dust that may cause harm to it, this rating also means that the potentiometer is protected against low-pressure water jets (all directions)
• 1 - 470 kOhms maximum resistance
• ±10% tolerance (linear)
• Forms part of the M22 series

What is a Potentiometer?

A potentiometer is a variable resistor that increases or decreases the resistance in an application. Usually available as either digital or analogue, there are many different types of potentiometer but the two main types are rotary and linear.

• Linear - comes in a rectangle strip shape and can be pulled up or down for the required resistance, used a lot within sound systems for mic output or volume control.
• Rotary - the shaft is housed by a knob, you would find these on dimmer switches or speakers, and turning (usually to the right) will increase the resistance amplifying the output, whether that is light, sound or voltage.

How do Potentiometers work?

Potentiometers have two terminals that are fixed to a resistive element (the track). The resistive element is typically wire wound or made from carbon, cermet or conductive plastic. The third terminal is connected to the wiper, which is a sliding contact. As the wiper moves along the track, the resistance changes and the current flowing through the circuit changes.

You may be interested in
timer accessories
P.O.A.Each (ex VAT)