Eaton xPole PXL, S200 MCB, 2P, 15A Curve B, 400V AC, 48V DC, 10 kA Breaking Capacity

RS Stock No.: 490-365Brand: EatonManufacturers Part No.: 236230 PXL-B15/2
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

Eaton

Number of Poles

2P

Current Rating

15A

Tripping Characteristics

Type B

Rated AC Voltage

400V

Rated DC Voltage

48V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

xPole

Series

PXL, S200

Circuit Breaker Type

MCB

Width

80mm

Length

35mm

Mounting Style

DIN Rail Mount

Depth

60mm

Country of Origin

Austria

Product details

Eaton xPole Miniature Circuit Breaker

The Eaton xPole range of curve B MCBs features high quality residual current circuit breakers with overcurrent protection that is independent of the mains voltage. The MCB has high selectivity as a pre-fuse with low passband energy.

Features and Benefits

• Indication of the contact position is easy to identify due to a "red-green" indicator, to increase safety and offer protection for the operator
• The circuit breaker features dual terminals which are compatible with both busbar and cables
• The device is easy to use, with a simple colour coded toggle
• The appliance has a double terminal, lift/jaw top and bottom and free selection of rail arrangement top and bottom
• Finger-proof / back-of-hand-proof
• Quick-fit action with 3 locking positions for top-hat rail IEC / EN 6071
• High breaking capacity
• Current limiting feature for enhanced safety and reliability of the electrical system

Uses and Applications

The Eaton MCBs are switchgear for use in industrial, advanced commercial and residential applications.

Standards

IEC / EN 60898

P.O.A.

Eaton xPole PXL, S200 MCB, 2P, 15A Curve B, 400V AC, 48V DC, 10 kA Breaking Capacity

P.O.A.

Eaton xPole PXL, S200 MCB, 2P, 15A Curve B, 400V AC, 48V DC, 10 kA Breaking Capacity

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Eaton

Number of Poles

2P

Current Rating

15A

Tripping Characteristics

Type B

Rated AC Voltage

400V

Rated DC Voltage

48V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

xPole

Series

PXL, S200

Circuit Breaker Type

MCB

Width

80mm

Length

35mm

Mounting Style

DIN Rail Mount

Depth

60mm

Country of Origin

Austria

Product details

Eaton xPole Miniature Circuit Breaker

The Eaton xPole range of curve B MCBs features high quality residual current circuit breakers with overcurrent protection that is independent of the mains voltage. The MCB has high selectivity as a pre-fuse with low passband energy.

Features and Benefits

• Indication of the contact position is easy to identify due to a "red-green" indicator, to increase safety and offer protection for the operator
• The circuit breaker features dual terminals which are compatible with both busbar and cables
• The device is easy to use, with a simple colour coded toggle
• The appliance has a double terminal, lift/jaw top and bottom and free selection of rail arrangement top and bottom
• Finger-proof / back-of-hand-proof
• Quick-fit action with 3 locking positions for top-hat rail IEC / EN 6071
• High breaking capacity
• Current limiting feature for enhanced safety and reliability of the electrical system

Uses and Applications

The Eaton MCBs are switchgear for use in industrial, advanced commercial and residential applications.

Standards

IEC / EN 60898