Eaton xPole PXL, S200 MCB, 3P, 4A Curve C, 400V AC, 48V DC, 10 kA Breaking Capacity

RS Stock No.: 490-305Brand: EatonManufacturers Part No.: 236418 PXL-C4/3
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

Eaton

Number of Poles

3P

Current Rating

4A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Rated DC Voltage

48V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

xPole

Series

PXL, S200

Circuit Breaker Type

MCB

Width

80mm

Length

52.5mm

Mounting Style

DIN Rail Mount

Depth

60mm

Country of Origin

Austria

Product details

PXL series, C characteristic, 3-pole

Circuit breaker with high selectivity as a pre-fuse with low passband energy
Bus bar compatible
With double terminal, lift / jaw top and bottom
Free selection of rail arrangement top and bottom
Finger-proof / back-of-hand-proof
Quick-fit action with 3 locking positions for top-hat rail IEC / EN 60715

Standards

IEC / EN 60898

Stock information temporarily unavailable.

P.O.A.

Eaton xPole PXL, S200 MCB, 3P, 4A Curve C, 400V AC, 48V DC, 10 kA Breaking Capacity

P.O.A.

Eaton xPole PXL, S200 MCB, 3P, 4A Curve C, 400V AC, 48V DC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Number of Poles

3P

Current Rating

4A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Rated DC Voltage

48V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

xPole

Series

PXL, S200

Circuit Breaker Type

MCB

Width

80mm

Length

52.5mm

Mounting Style

DIN Rail Mount

Depth

60mm

Country of Origin

Austria

Product details

PXL series, C characteristic, 3-pole

Circuit breaker with high selectivity as a pre-fuse with low passband energy
Bus bar compatible
With double terminal, lift / jaw top and bottom
Free selection of rail arrangement top and bottom
Finger-proof / back-of-hand-proof
Quick-fit action with 3 locking positions for top-hat rail IEC / EN 60715

Standards

IEC / EN 60898