Technical documents
Specifications
Brand
EatonCurrent Rating
10A
Number of Poles
1P+N
Trip Sensitivity
30mA
Tripping Characteristics
Type C
Range
PXK
Circuit Breaker Type
RCD
Rated AC Voltage
240V
Earth Leakage Protection Type
A
Breaking Capacity at Maximum Voltage Rating
10 kA
Application
Commercial, Residential
Break Time
Instantaneous
Country of Origin
Austria
Stock information temporarily unavailable.
P.O.A.
Eaton RCBO, 10A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, PXK Range
1
P.O.A.
Eaton RCBO, 10A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, PXK Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonCurrent Rating
10A
Number of Poles
1P+N
Trip Sensitivity
30mA
Tripping Characteristics
Type C
Range
PXK
Circuit Breaker Type
RCD
Rated AC Voltage
240V
Earth Leakage Protection Type
A
Breaking Capacity at Maximum Voltage Rating
10 kA
Application
Commercial, Residential
Break Time
Instantaneous
Country of Origin
Austria