Eaton xEffect MCB, 1+N, 4A Curve C

RS Stock No.: 230-0976Brand: EatonManufacturers Part No.: 239058 FAZ6-C4/1N
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

Eaton

Number of Poles

1+N

Current Rating

4A

Tripping Characteristics

Type C

Range

xEffect

Mounting Style

DIN Rail Mount

Model Number

FAZ6-C4/1N

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

Eaton xEffect MCB, 1+N, 4A Curve C

P.O.A.

Eaton xEffect MCB, 1+N, 4A Curve C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Number of Poles

1+N

Current Rating

4A

Tripping Characteristics

Type C

Range

xEffect

Mounting Style

DIN Rail Mount

Model Number

FAZ6-C4/1N

Country of Origin

Romania