Technical documents
Specifications
Brand
EatonNumber of Poles
3
Current Rating
10A
Tripping Characteristics
Type B
Rated AC Voltage
230 → 400V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
xEffect
Circuit Breaker Type
MCB
Length
80mm
Width
17.5mm
Mounting Style
DIN Rail Mount
Depth
62mm
Country of Origin
Germany
Product details
Type B MCB
An updated version of the PLS6 MCB but now certified to IEC / EN 60898 standard
FAZ MCB's
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonNumber of Poles
3
Current Rating
10A
Tripping Characteristics
Type B
Rated AC Voltage
230 → 400V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
xEffect
Circuit Breaker Type
MCB
Length
80mm
Width
17.5mm
Mounting Style
DIN Rail Mount
Depth
62mm
Country of Origin
Germany
Product details
Type B MCB
An updated version of the PLS6 MCB but now certified to IEC / EN 60898 standard