Eaton xEffect MCB, 3P, 25A Curve B, 230 → 400V AC, 6 kA Breaking Capacity

RS Stock No.: 769-4431Brand: EatonManufacturers Part No.: 239115 FAZ6-B25/3
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

Eaton

Number of Poles

3

Current Rating

25A

Tripping Characteristics

Type B

Rated AC Voltage

230 → 400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

xEffect

Circuit Breaker Type

MCB

Length

80mm

Width

17.5mm

Mounting Style

DIN Rail Mount

Depth

62mm

Country of Origin

Germany

Product details

Type B MCB

An updated version of the PLS6 MCB but now certified to IEC / EN 60898 standard

FAZ MCB's

Stock information temporarily unavailable.

P.O.A.

Eaton xEffect MCB, 3P, 25A Curve B, 230 → 400V AC, 6 kA Breaking Capacity

P.O.A.

Eaton xEffect MCB, 3P, 25A Curve B, 230 → 400V AC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Number of Poles

3

Current Rating

25A

Tripping Characteristics

Type B

Rated AC Voltage

230 → 400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

xEffect

Circuit Breaker Type

MCB

Length

80mm

Width

17.5mm

Mounting Style

DIN Rail Mount

Depth

62mm

Country of Origin

Germany

Product details

Type B MCB

An updated version of the PLS6 MCB but now certified to IEC / EN 60898 standard

FAZ MCB's