Eaton xPole MCB, 3P, 63A Curve C, 400V AC, 48V DC, 10 kA Breaking Capacity

RS Stock No.: 864-4415Brand: EatonManufacturers Part No.: 242480 PLSM-C63/3-MW
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

Eaton

Number of Poles

3

Current Rating

63A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Rated DC Voltage

48V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

xPole

Circuit Breaker Type

MCB

Length

52.5mm

Width

80mm

Mounting Style

DIN Rail Mount

Depth

75mm

Model Number

242480

Application

Commercial, Residential

Country of Origin

Serbia

Product details

PLSM MW Series, C Characteristic, 3 Pole

Versatile, safe and high-quality miniature circuit breakers for commercial and residential applications

Contact position indicator red - green
Guide for secure terminal connection
3-position DIN rail clip, permits removal from existing busbar system
Rated currents up to 63 A
Rated breaking capacity 10 kA according to IEC/EN 60898-1
Meets the requirements of insulation co-ordination, distance between contacts ≥ 4 mm, for secure isolation

Moeller — circuit breaker

Stock information temporarily unavailable.

P.O.A.

Eaton xPole MCB, 3P, 63A Curve C, 400V AC, 48V DC, 10 kA Breaking Capacity

P.O.A.

Eaton xPole MCB, 3P, 63A Curve C, 400V AC, 48V DC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Number of Poles

3

Current Rating

63A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Rated DC Voltage

48V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

xPole

Circuit Breaker Type

MCB

Length

52.5mm

Width

80mm

Mounting Style

DIN Rail Mount

Depth

75mm

Model Number

242480

Application

Commercial, Residential

Country of Origin

Serbia

Product details

PLSM MW Series, C Characteristic, 3 Pole

Versatile, safe and high-quality miniature circuit breakers for commercial and residential applications

Contact position indicator red - green
Guide for secure terminal connection
3-position DIN rail clip, permits removal from existing busbar system
Rated currents up to 63 A
Rated breaking capacity 10 kA according to IEC/EN 60898-1
Meets the requirements of insulation co-ordination, distance between contacts ≥ 4 mm, for secure isolation

Moeller — circuit breaker