Eaton Surge Protector, 0.1A, 440V ac, Plug In Mount

RS Stock No.: 668-3386Brand: EatonManufacturers Part No.: 248299 Z-FW/010
brand-logo
View all in Surge Protection Devices

Technical documents

Specifications

Brand

Eaton

Device Type

Surge Protector

Voltage Protection Rating

440V ac

Maximum Surge Current

0.1A

Mounting Style

Plug In

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Operating Temperature Range

-5 → +40 °C

Country of Origin

Austria

Product details

Remote testing modules, Z-FW series

Suitable only for reset device set Z-FW-LP/MO and Z-FW-LPD/MO
External testing module with test resistor for FI devices
Regulation-compliant "external" test button function through design adapted for rated residual current
For remote testing with a Z-FW-LP remote switching device
Contact breaker prevents hazardous current creepage in consumer units during the remote deactivation process through an integrated K1-K2 contact breaker
Also usable as a remote actuating module for PXF series fault current circuit breakers

Stock information temporarily unavailable.

P.O.A.

Eaton Surge Protector, 0.1A, 440V ac, Plug In Mount

P.O.A.

Eaton Surge Protector, 0.1A, 440V ac, Plug In Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Device Type

Surge Protector

Voltage Protection Rating

440V ac

Maximum Surge Current

0.1A

Mounting Style

Plug In

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Operating Temperature Range

-5 → +40 °C

Country of Origin

Austria

Product details

Remote testing modules, Z-FW series

Suitable only for reset device set Z-FW-LP/MO and Z-FW-LPD/MO
External testing module with test resistor for FI devices
Regulation-compliant "external" test button function through design adapted for rated residual current
For remote testing with a Z-FW-LP remote switching device
Contact breaker prevents hazardous current creepage in consumer units during the remote deactivation process through an integrated K1-K2 contact breaker
Also usable as a remote actuating module for PXF series fault current circuit breakers