Eaton 250A NH Fuse, NH02, 500V

RS Stock No.: 703-8743PBrand: EatonManufacturers Part No.: 250NHG02B
brand-logo
View all in Tag Fuses

Technical documents

Specifications

Brand

Eaton

Current Rating

250A

Fuse Size

NH02

Voltage Rating

500V

Fuse Standard

DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636

Application Category

gG - gL

Tag Width

6mm

High Rupture Capacity

Yes

Overall Length

150mm

Body Length

75mm

Body Width

52mm

Body Height

53mm

Series

Eaton Bussmann

Fuse Dimensions

150 x 40 x 63mm

Country of Origin

India

Product details

Bussmann NH Fuses Type gG/gL Size 02

High breaking capacity
Dual Indication

Stock information temporarily unavailable.

P.O.A.

Eaton 250A NH Fuse, NH02, 500V
Select packaging type

P.O.A.

Eaton 250A NH Fuse, NH02, 500V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Current Rating

250A

Fuse Size

NH02

Voltage Rating

500V

Fuse Standard

DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636

Application Category

gG - gL

Tag Width

6mm

High Rupture Capacity

Yes

Overall Length

150mm

Body Length

75mm

Body Width

52mm

Body Height

53mm

Series

Eaton Bussmann

Fuse Dimensions

150 x 40 x 63mm

Country of Origin

India

Product details

Bussmann NH Fuses Type gG/gL Size 02

High breaking capacity
Dual Indication