Eaton MCCB 1P 125A, Breaking Capacity 80 kA, Fixed Mount

RS Stock No.: 628-8082Brand: EatonManufacturers Part No.: 259142 PN1-125
brand-logo
View all in MCCBs

Technical documents

Specifications

Brand

Eaton

Number of Poles

1

Current Rating

125A

Breaking Capacity at Maximum Voltage Rating

80 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Length

90mm

Width

145mm

Depth

84.5mm

Circuit Breaker Type

MCCB

Product details

Main Switch Disconnectors

Manual switch type
Rated voltage 690Vac
PN1 and PN2 switches cannot be operated remotely
PN1 type dimensions H145 x D68 x W90mm
PN2 type dimensions H184 x D103 x W105mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Eaton MCCB 1P 125A, Breaking Capacity 80 kA, Fixed Mount

P.O.A.

Eaton MCCB 1P 125A, Breaking Capacity 80 kA, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Eaton

Number of Poles

1

Current Rating

125A

Breaking Capacity at Maximum Voltage Rating

80 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Length

90mm

Width

145mm

Depth

84.5mm

Circuit Breaker Type

MCCB

Product details

Main Switch Disconnectors

Manual switch type
Rated voltage 690Vac
PN1 and PN2 switches cannot be operated remotely
PN1 type dimensions H145 x D68 x W90mm
PN2 type dimensions H184 x D103 x W105mm

You may be interested in