Eaton 25A DII Bottle Fuse, E27 Thread Size, gG, 500V ac

RS Stock No.: 181-8474Brand: EatonManufacturers Part No.: 25D27
brand-logo
View all in Bottle Fuses

Technical documents

Specifications

Brand

Eaton

Current Rating

25A

Bottle Fuse Size

DII

Voltage Rating

500V ac

Application Category

gG

Thread Size

E27

Breaking Capacity at Maximum Voltage Rating

50 kA @ 500 V ac

Gauge/Cap Colour

Yellow

Stock information temporarily unavailable.

P.O.A.

Eaton 25A DII Bottle Fuse, E27 Thread Size, gG, 500V ac

P.O.A.

Eaton 25A DII Bottle Fuse, E27 Thread Size, gG, 500V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Current Rating

25A

Bottle Fuse Size

DII

Voltage Rating

500V ac

Application Category

gG

Thread Size

E27

Breaking Capacity at Maximum Voltage Rating

50 kA @ 500 V ac

Gauge/Cap Colour

Yellow