Eaton M22 Series, Twist Release, Emergency Stop Push Button Head 38mm Diameter

RS Stock No.: 847-5196Brand: EatonManufacturers Part No.: 263467 M22-PVT
brand-logo

Technical documents

Specifications

Brand

Eaton

Series

M22

Cutout Diameter

22mm

Manufacturer k.i.m.

Eaton

Push Button Actuation

Twist Release

Push Button Material

Plastic

IP Rating

IP66, IP69K

Illuminated

No

Push Button Diameter

38mm

Switch Operation

Turn To Reset

Country of Origin

Germany

Product details

Eaton M22 Series Push Button and Pilot Lights

The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection the M22 series offers a wide range of solutions for your business

The Eaton M22 series of push buttons and accessories are tough and reliable. Rated at IP67 offering complete protection against contact (dust-tight), and for use in harsh and outdoor environments including immersion in water of up to 1 meter depth. The M22 push button is suitable for most industrial and commercial applications. With a flush mounting design, this range of Eaton push buttons combines a practical and neat aesthetic with dependable functionality, available in a variety of colours.

Uses and applications

Control stations in commercial and industrial buildings
Factory automation lines
For use in emergency situations where you need to cut off electrical supply via the press of a button

Stock information temporarily unavailable.

P.O.A.

Eaton M22 Series, Twist Release, Emergency Stop Push Button Head 38mm Diameter

P.O.A.

Eaton M22 Series, Twist Release, Emergency Stop Push Button Head 38mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Series

M22

Cutout Diameter

22mm

Manufacturer k.i.m.

Eaton

Push Button Actuation

Twist Release

Push Button Material

Plastic

IP Rating

IP66, IP69K

Illuminated

No

Push Button Diameter

38mm

Switch Operation

Turn To Reset

Country of Origin

Germany

Product details

Eaton M22 Series Push Button and Pilot Lights

The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection the M22 series offers a wide range of solutions for your business

The Eaton M22 series of push buttons and accessories are tough and reliable. Rated at IP67 offering complete protection against contact (dust-tight), and for use in harsh and outdoor environments including immersion in water of up to 1 meter depth. The M22 push button is suitable for most industrial and commercial applications. With a flush mounting design, this range of Eaton push buttons combines a practical and neat aesthetic with dependable functionality, available in a variety of colours.

Uses and applications

Control stations in commercial and industrial buildings
Factory automation lines
For use in emergency situations where you need to cut off electrical supply via the press of a button