Technical documents
Specifications
Brand
EatonDimensions L x W x H
175 x 83 x 78mm
Length
175mm
Width
83mm
Height
78mm
IP Rating
IP65
Colour
Metallic Silver
Series
Rapid Link
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Eaton Rapid Link Series Metallic Silver Junction Box, IP65, 175 x 83 x 78mm
1
P.O.A.
Eaton Rapid Link Series Metallic Silver Junction Box, IP65, 175 x 83 x 78mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonDimensions L x W x H
175 x 83 x 78mm
Length
175mm
Width
83mm
Height
78mm
IP Rating
IP65
Colour
Metallic Silver
Series
Rapid Link
Country of Origin
Germany