DIN Rail Impulse Relay, 230V ac Coil, 16A Switching Current

RS Stock No.: 255-921Brand: EatonManufacturers Part No.: 265305 Z-S230/2S2O
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Eaton

Coil Voltage

230V ac

Mounting Type

DIN Rail

Switching Current

16A

Latching

No

Country of Origin

Romania

P.O.A.

DIN Rail Impulse Relay, 230V ac Coil, 16A Switching Current

P.O.A.

DIN Rail Impulse Relay, 230V ac Coil, 16A Switching Current

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Eaton

Coil Voltage

230V ac

Mounting Type

DIN Rail

Switching Current

16A

Latching

No

Country of Origin

Romania