Technical documents
Specifications
Brand
EatonContact Configuration
DPST
Mounting Type
DIN Rail
Frequency Sensing Range
50Hz
Temperature Sensing Range
-20 → +45°C
Series
Z-TN
Standards Met
RoHS Compliant
Minimum Operating Temperature
-20°C
Width
60mm
Maximum Operating Temperature
+45°C
Dimensions
80 x 70 x 17.5mm
Current Range
20A
Height
70mm
Length
80mm
Operating Temperature Range
+45°C
Terminal Type
Screw
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
EatonContact Configuration
DPST
Mounting Type
DIN Rail
Frequency Sensing Range
50Hz
Temperature Sensing Range
-20 → +45°C
Series
Z-TN
Standards Met
RoHS Compliant
Minimum Operating Temperature
-20°C
Width
60mm
Maximum Operating Temperature
+45°C
Dimensions
80 x 70 x 17.5mm
Current Range
20A
Height
70mm
Length
80mm
Operating Temperature Range
+45°C
Terminal Type
Screw