Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Eaton LS-Titan Series Plunger Limit Switch, NO/NC, IP66, IP67, Plastic Housing, 415V ac Max, 6A Max

RS Stock No.: 308-272Brand: EatonManufacturers Part No.: 266105 LS-11S
brand-logo
View all in Limit Switches

Technical documents

Specifications

Brand

Eaton

Actuator Type

Plunger

Normal State Configuration

NO/NC

IP Rating

IP66, IP67

Maximum Current

6A

Housing Material

Plastic

Maximum AC Voltage

415V

Maximum DC Voltage

220V

Series

LS-Titan

Action Type

Snap Action

Length

33.5mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Depth

76.5mm

Width

31mm

Operating Force

1 N

Mechanical Life

8 x 1000000Cycles

Country of Origin

Germany

Product details

Eaton Plastic Body Titan Limit Switch

This range of easy to use limit switches by Eaton offer a variety of compact safety position switches to suit worldwide application.

Features and Benefits

• Eaton's limit switch has an IP66 protection rating in plastic bodies
• Operating heads can be installed in a choice of 8 positions
• The limit switch is suitable for use with electronic devices
• The switches have maintenance-free and vibration proof cage clamp terminals
• Standard action or snap-action contacts, with early break (EB) or late break (LB) options available
• Interlocked opposing contacts for positive operation
• LSE versions include an electronically adjustable operating point and visible status display

Uses and Applications

A limit switch is made up of an actuator head, switch body and receptacle, and is used to control machinery as part of a control system in many types of industrial applications. Limit switch uses include:
• Escalators
• Food and beverage industry
• Electrical assembly equipment
• Material handling

Stock information temporarily unavailable.

P.O.A.

Eaton LS-Titan Series Plunger Limit Switch, NO/NC, IP66, IP67, Plastic Housing, 415V ac Max, 6A Max

P.O.A.

Eaton LS-Titan Series Plunger Limit Switch, NO/NC, IP66, IP67, Plastic Housing, 415V ac Max, 6A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Eaton

Actuator Type

Plunger

Normal State Configuration

NO/NC

IP Rating

IP66, IP67

Maximum Current

6A

Housing Material

Plastic

Maximum AC Voltage

415V

Maximum DC Voltage

220V

Series

LS-Titan

Action Type

Snap Action

Length

33.5mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Depth

76.5mm

Width

31mm

Operating Force

1 N

Mechanical Life

8 x 1000000Cycles

Country of Origin

Germany

Product details

Eaton Plastic Body Titan Limit Switch

This range of easy to use limit switches by Eaton offer a variety of compact safety position switches to suit worldwide application.

Features and Benefits

• Eaton's limit switch has an IP66 protection rating in plastic bodies
• Operating heads can be installed in a choice of 8 positions
• The limit switch is suitable for use with electronic devices
• The switches have maintenance-free and vibration proof cage clamp terminals
• Standard action or snap-action contacts, with early break (EB) or late break (LB) options available
• Interlocked opposing contacts for positive operation
• LSE versions include an electronically adjustable operating point and visible status display

Uses and Applications

A limit switch is made up of an actuator head, switch body and receptacle, and is used to control machinery as part of a control system in many types of industrial applications. Limit switch uses include:
• Escalators
• Food and beverage industry
• Electrical assembly equipment
• Material handling