Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Eaton LS-Titan Series Plunger Limit Switch, 2NO, IP66, IP67, Plastic Housing, 415V ac Max, 6A Max

RS Stock No.: 308-250Brand: EatonManufacturers Part No.: 266120 LS-20Distrelec Article No.: 30128477
brand-logo
View all in Limit Switches

Technical documents

Specifications

Brand

Eaton

Actuator Type

Plunger

Normal State Configuration

2NO

IP Rating

IP66, IP67

Maximum Current

6A

Housing Material

Plastic

Maximum AC Voltage

415V

Maximum DC Voltage

220V

Connection Type

Cage Clamp

Series

LS-Titan

Action Type

Snap Action

Length

76mm

Depth

31mm

Standards Met

CE

Minimum Operating Temperature

-25°C

Width

33.5mm

Maximum Operating Temperature

+70°C

Mechanical Life

8 x 1000000Cycles

Country of Origin

Germany

Product details

Eaton Plastic Body Titan Limit Switch

This range of easy to use limit switches by Eaton offer a variety of compact safety position switches to suit worldwide application.

Features and Benefits

• Eaton's limit switch has an IP66 protection rating in plastic bodies
• Operating heads can be installed in a choice of 8 positions
• The limit switch is suitable for use with electronic devices
• The switches have maintenance-free and vibration proof cage clamp terminals
• Standard action or snap-action contacts, with early break (EB) or late break (LB) options available
• Interlocked opposing contacts for positive operation
• LSE versions include an electronically adjustable operating point and visible status display

Uses and Applications

A limit switch is made up of an actuator head, switch body and receptacle, and is used to control machinery as part of a control system in many types of industrial applications. Limit switch uses include:
• Escalators
• Food and beverage industry
• Electrical assembly equipment
• Material handling

Stock information temporarily unavailable.

P.O.A.

Eaton LS-Titan Series Plunger Limit Switch, 2NO, IP66, IP67, Plastic Housing, 415V ac Max, 6A Max

P.O.A.

Eaton LS-Titan Series Plunger Limit Switch, 2NO, IP66, IP67, Plastic Housing, 415V ac Max, 6A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Eaton

Actuator Type

Plunger

Normal State Configuration

2NO

IP Rating

IP66, IP67

Maximum Current

6A

Housing Material

Plastic

Maximum AC Voltage

415V

Maximum DC Voltage

220V

Connection Type

Cage Clamp

Series

LS-Titan

Action Type

Snap Action

Length

76mm

Depth

31mm

Standards Met

CE

Minimum Operating Temperature

-25°C

Width

33.5mm

Maximum Operating Temperature

+70°C

Mechanical Life

8 x 1000000Cycles

Country of Origin

Germany

Product details

Eaton Plastic Body Titan Limit Switch

This range of easy to use limit switches by Eaton offer a variety of compact safety position switches to suit worldwide application.

Features and Benefits

• Eaton's limit switch has an IP66 protection rating in plastic bodies
• Operating heads can be installed in a choice of 8 positions
• The limit switch is suitable for use with electronic devices
• The switches have maintenance-free and vibration proof cage clamp terminals
• Standard action or snap-action contacts, with early break (EB) or late break (LB) options available
• Interlocked opposing contacts for positive operation
• LSE versions include an electronically adjustable operating point and visible status display

Uses and Applications

A limit switch is made up of an actuator head, switch body and receptacle, and is used to control machinery as part of a control system in many types of industrial applications. Limit switch uses include:
• Escalators
• Food and beverage industry
• Electrical assembly equipment
• Material handling