Technical documents
Specifications
Brand
EatonCurrent Rating
10A
Bottle Fuse Size
45 x 80 x 54mm
Voltage Rating
24 → 60V ac/dc
Series
Z-SLS
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Eaton 10A 45 x 80 x 54mm Neozed Fuse, 24 → 60V ac/dc
1
P.O.A.
Eaton 10A 45 x 80 x 54mm Neozed Fuse, 24 → 60V ac/dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonCurrent Rating
10A
Bottle Fuse Size
45 x 80 x 54mm
Voltage Rating
24 → 60V ac/dc
Series
Z-SLS
Country of Origin
Germany