Technical documents
Specifications
Brand
EatonAccessory Type
Choke
For Use With
DA1, DC1, DE1, DM1
Series
DX
Voltage Range
260 V ac
Current Rating
13 A
Length
67mm
Country of Origin
Austria
Stock information temporarily unavailable.
P.O.A.
Eaton DX Series Choke for Use with DA1, DC1, DE1, DM1, 67mm Length, 260 V ac
1
P.O.A.
Eaton DX Series Choke for Use with DA1, DC1, DE1, DM1, 67mm Length, 260 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonAccessory Type
Choke
For Use With
DA1, DC1, DE1, DM1
Series
DX
Voltage Range
260 V ac
Current Rating
13 A
Length
67mm
Country of Origin
Austria