Technical documents
Specifications
Brand
EatonMaximum Voltage Rating
500 V ac
Series
DX-SIN3
Maximum Current Rating
72A
Dimensions
300 x 315 x 240mm
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Eaton, DX-SIN3 500 V ac 72A Sine Wave Filter
1
P.O.A.
Eaton, DX-SIN3 500 V ac 72A Sine Wave Filter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonMaximum Voltage Rating
500 V ac
Series
DX-SIN3
Maximum Current Rating
72A
Dimensions
300 x 315 x 240mm
Country of Origin
Germany