Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Eaton Circular Connector, 5 Contacts, Socket Mount, M12 Connector, Socket, Female, IP66

RS Stock No.: 257-759Brand: EatonManufacturers Part No.: 272202 M12A5
brand-logo

Technical documents

Specifications

Brand

Eaton

Number Of Contacts

5

Mounting Type

Socket Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP66

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Eaton Circular Connector, 5 Contacts, Socket Mount, M12 Connector, Socket, Female, IP66

P.O.A.

Eaton Circular Connector, 5 Contacts, Socket Mount, M12 Connector, Socket, Female, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Number Of Contacts

5

Mounting Type

Socket Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP66

Country of Origin

Germany