Technical documents
Specifications
Brand
EatonCoil Voltage
220/240 V ac
Number of Poles
3
Series
DILM
Power Rating
212 kW
Function
Reversing
Normal State Configuration
2N/O+2NC
Number Of Auxiliary Contacts
4
Terminal Type
Screw
Length
216mm
Width
160mm
Depth
216mm
Minimum Operating Temperature
-40°C
Pole and Throw Configuration
3P
Control Voltage
220/240 V ac
Maximum Operating Temperature
+60°C
Country of Origin
Romania
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonCoil Voltage
220/240 V ac
Number of Poles
3
Series
DILM
Power Rating
212 kW
Function
Reversing
Normal State Configuration
2N/O+2NC
Number Of Auxiliary Contacts
4
Terminal Type
Screw
Length
216mm
Width
160mm
Depth
216mm
Minimum Operating Temperature
-40°C
Pole and Throw Configuration
3P
Control Voltage
220/240 V ac
Maximum Operating Temperature
+60°C
Country of Origin
Romania