Technical documents
Specifications
Brand
EatonNumber of Contacts
4
Normal State Configuration
1No + 3Nc
Mounting Style
Front Mount
Contact Current Rating
4 A ac, 10 A dc
Terminal Type
Screw
Pole and Throw Configuration
4PST
Contact Voltage Rating
220 V dc, 500 V ac
Country of Origin
Romania
Product details
Eaton 4 Pole Auxiliary Contacts For Use With The DILM System
Created and designed to function for standard applications, with high operational reliability with a long lifespan, these auxiliary contacts are suitable for use with a multitude of DILM motor contactors from the xStart system. The DILM range of contactors and auxiliary contacts are ideal for AC-4 jogging, ensuring continual operation for busy environments. This flexible generation of modular components benefits from technology advances for motor switching and control.
Eaton's auxiliary contacts offer several contact combinations and are front or right-hand side mountable depending on their design, no tools needed! Trip indication presents through a red short-circuit indicator on some components, allowing users to view a trip easily, other information is provided to the upstream programmable controller. Information provided includes "on/off" on the protective switch, "tripped" message for overload or short circuits, and "on/off" for the contact module.
Features and benefits:
Front mount and side-mounted contacts available
Compatible with the SmartWire-DT® communication system
Identical sizes for AC and DC operated contactors
Minimised heat dissipation - energy saving
For use with DILM40 - DILM150
Typical Applications
This range of auxiliary contacts can be used across a multitude of applications, users will commonly find these contact blocks being used within industrial applications such as electric motor starters, control systems, control, power circuits and electrical signalling equipment.
How do Auxiliary Contacts work?
An Auxiliary Contact block, or aux contact, is an electromechanical device that is mounted typically to contactors. They are physically connected to the contactor, with simultaneous activation and deactivation applying to both the contact block and the contactor at the same time.
Auxiliary contacts can be installed onto contactors either by front mounting, or side mounting. This is usually clear in the shape and size of the product, but please check the compatibility of your devices. Aux Contacts are really useful devices to aid in keeping an eye on the contactor.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
EatonNumber of Contacts
4
Normal State Configuration
1No + 3Nc
Mounting Style
Front Mount
Contact Current Rating
4 A ac, 10 A dc
Terminal Type
Screw
Pole and Throw Configuration
4PST
Contact Voltage Rating
220 V dc, 500 V ac
Country of Origin
Romania
Product details
Eaton 4 Pole Auxiliary Contacts For Use With The DILM System
Created and designed to function for standard applications, with high operational reliability with a long lifespan, these auxiliary contacts are suitable for use with a multitude of DILM motor contactors from the xStart system. The DILM range of contactors and auxiliary contacts are ideal for AC-4 jogging, ensuring continual operation for busy environments. This flexible generation of modular components benefits from technology advances for motor switching and control.
Eaton's auxiliary contacts offer several contact combinations and are front or right-hand side mountable depending on their design, no tools needed! Trip indication presents through a red short-circuit indicator on some components, allowing users to view a trip easily, other information is provided to the upstream programmable controller. Information provided includes "on/off" on the protective switch, "tripped" message for overload or short circuits, and "on/off" for the contact module.
Features and benefits:
Front mount and side-mounted contacts available
Compatible with the SmartWire-DT® communication system
Identical sizes for AC and DC operated contactors
Minimised heat dissipation - energy saving
For use with DILM40 - DILM150
Typical Applications
This range of auxiliary contacts can be used across a multitude of applications, users will commonly find these contact blocks being used within industrial applications such as electric motor starters, control systems, control, power circuits and electrical signalling equipment.
How do Auxiliary Contacts work?
An Auxiliary Contact block, or aux contact, is an electromechanical device that is mounted typically to contactors. They are physically connected to the contactor, with simultaneous activation and deactivation applying to both the contact block and the contactor at the same time.
Auxiliary contacts can be installed onto contactors either by front mounting, or side mounting. This is usually clear in the shape and size of the product, but please check the compatibility of your devices. Aux Contacts are really useful devices to aid in keeping an eye on the contactor.