Eaton xEffect FAZ MCB, 1+N, 1.6A Curve K, 230V AC, 15 kA Breaking Capacity

RS Stock No.: 258-343Brand: EatonManufacturers Part No.: 278704 FAZ-K1,6/1N
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

Eaton

Number of Poles

1+N

Current Rating

1.6A

Tripping Characteristics

Type K

Rated AC Voltage

230V

Breaking Capacity at Maximum Voltage Rating

15 kA

Range

xEffect

Series

FAZ

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

Eaton xEffect FAZ MCB, 1+N, 1.6A Curve K, 230V AC, 15 kA Breaking Capacity

P.O.A.

Eaton xEffect FAZ MCB, 1+N, 1.6A Curve K, 230V AC, 15 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Number of Poles

1+N

Current Rating

1.6A

Tripping Characteristics

Type K

Rated AC Voltage

230V

Breaking Capacity at Maximum Voltage Rating

15 kA

Range

xEffect

Series

FAZ

Country of Origin

Romania