Eaton xEffect MCB, 2P, 3A Curve D, 240 → 415V AC, 10 kA Breaking Capacity

RS Stock No.: 847-3560Brand: EatonManufacturers Part No.: 278773 FAZ-D3/2
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

Eaton

Number of Poles

2

Current Rating

3A

Tripping Characteristics

Type D

Rated AC Voltage

240 → 415V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

xEffect

Circuit Breaker Type

MCB

Length

36mm

Width

85mm

Mounting Style

DIN Rail Mount

Depth

73mm

Product details

Eaton FAZ Series Circuit Breakers

The FAZ series by Eaton offers a wide range of quality, highly reliable and safe circuit breakers. Eaton’s FAZ DIN rail mountable circuit breaker is designed for use in control panel applications.

Features and Benefits

• The Eaton miniature circuit breaker has a current limiting design, providing short circuit interruption to reduce let-through energy, which can damage the circuit.
• Rated currents up to 63A.
• The toggle can be sealed in both the on and off position where required, and the trip-free design means that the breaker cannot be defeated by holding the handle in the on position.
• Reliable and safe operation with six levels of thermal-magnetic over-current protection.
• Red or green light indicates the contact position.
• Easy installation.
• Suitable for supplementary protection.

Stock information temporarily unavailable.

P.O.A.

Eaton xEffect MCB, 2P, 3A Curve D, 240 → 415V AC, 10 kA Breaking Capacity

P.O.A.

Eaton xEffect MCB, 2P, 3A Curve D, 240 → 415V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Number of Poles

2

Current Rating

3A

Tripping Characteristics

Type D

Rated AC Voltage

240 → 415V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

xEffect

Circuit Breaker Type

MCB

Length

36mm

Width

85mm

Mounting Style

DIN Rail Mount

Depth

73mm

Product details

Eaton FAZ Series Circuit Breakers

The FAZ series by Eaton offers a wide range of quality, highly reliable and safe circuit breakers. Eaton’s FAZ DIN rail mountable circuit breaker is designed for use in control panel applications.

Features and Benefits

• The Eaton miniature circuit breaker has a current limiting design, providing short circuit interruption to reduce let-through energy, which can damage the circuit.
• Rated currents up to 63A.
• The toggle can be sealed in both the on and off position where required, and the trip-free design means that the breaker cannot be defeated by holding the handle in the on position.
• Reliable and safe operation with six levels of thermal-magnetic over-current protection.
• Red or green light indicates the contact position.
• Easy installation.
• Suitable for supplementary protection.