Technical documents
Specifications
Brand
EatonAccessory Type
Varistor
For Use With
DILA Series, DILM7 to DILM15 Series, DILMP20 Series
Voltage Rating
130 → 240 V ac
Series
DILM
Size
25 x 9 x 28mm
Mounting Type
Plug In
Country of Origin
Germany
Product details
Varistor Suppressors with built-in LED
Varistor suppressors suitable for DILM7 up to DILM95 AC contactors
P.O.A.
Eaton Contactor Varistor for use with DILA Series, DILM7 to DILM15 Series, DILMP20 Series, 130 → 240 V ac
1
P.O.A.
Eaton Contactor Varistor for use with DILA Series, DILM7 to DILM15 Series, DILMP20 Series, 130 → 240 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
EatonAccessory Type
Varistor
For Use With
DILA Series, DILM7 to DILM15 Series, DILMP20 Series
Voltage Rating
130 → 240 V ac
Series
DILM
Size
25 x 9 x 28mm
Mounting Type
Plug In
Country of Origin
Germany
Product details
Varistor Suppressors with built-in LED
Varistor suppressors suitable for DILM7 up to DILM95 AC contactors