Eaton Green LED Indicator Lamp, 230V, 15mcd

RS Stock No.: 258-689Brand: EatonManufacturers Part No.: 284922 Z-EL/G230
brand-logo
View all in Indicator Lamps

Technical documents

Specifications

Brand

Eaton

Voltage Rating

230V

Lamp Type

LED

Light Output Colour

Green

Intensity

15mcd

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

Eaton Green LED Indicator Lamp, 230V, 15mcd

P.O.A.

Eaton Green LED Indicator Lamp, 230V, 15mcd
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Voltage Rating

230V

Lamp Type

LED

Light Output Colour

Green

Intensity

15mcd

Country of Origin

Romania