Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Eaton 13A 36 x 11mm Diazed Fuse, 400V ac

RS Stock No.: 258-208Brand: EatonManufacturers Part No.: 288938 Z-D01/SE-13
brand-logo
View all in Bottle Fuses

Technical documents

Specifications

Brand

Eaton

Current Rating

13A

Bottle Fuse Size

36 x 11mm

Voltage Rating

400V ac

Series

D01

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Eaton 13A 36 x 11mm Diazed Fuse, 400V ac

P.O.A.

Eaton 13A 36 x 11mm Diazed Fuse, 400V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Current Rating

13A

Bottle Fuse Size

36 x 11mm

Voltage Rating

400V ac

Series

D01

Country of Origin

Germany