Eaton DILM Contactor, 220 V ac, 230 V dc Coil, 3-Pole, 11 kW, 1NC

RS Stock No.: 251-0786Brand: EatonManufacturers Part No.: 290090 DILM15-01(110V50HZ,120V60HZ)
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

Eaton

Coil Voltage

220 V ac, 230 V dc

Number of Poles

3

Power Rating

11 kW

Series

DILM

Function

Reversing

Normal State Configuration

1NC

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

Eaton DILM Contactor, 220 V ac, 230 V dc Coil, 3-Pole, 11 kW, 1NC

P.O.A.

Eaton DILM Contactor, 220 V ac, 230 V dc Coil, 3-Pole, 11 kW, 1NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Coil Voltage

220 V ac, 230 V dc

Number of Poles

3

Power Rating

11 kW

Series

DILM

Function

Reversing

Normal State Configuration

1NC

Country of Origin

Romania