Eaton Plastic Door Hinge for Use with BC, 150 x 30 x 100mm

RS Stock No.: 259-894Brand: EatonManufacturers Part No.: 294914 BCZ-CS-CHP
brand-logo
View all in Enclosure Accessories

Technical documents

Specifications

Brand

Eaton

Type

Door Hinge

Length

150mm

For Use With

BC

Width

100mm

Material

Plastic

Dimensions

150 x 30 x 100mm

Country of Origin

Austria

Stock information temporarily unavailable.

P.O.A.

Eaton Plastic Door Hinge for Use with BC, 150 x 30 x 100mm

P.O.A.

Eaton Plastic Door Hinge for Use with BC, 150 x 30 x 100mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Type

Door Hinge

Length

150mm

For Use With

BC

Width

100mm

Material

Plastic

Dimensions

150 x 30 x 100mm

Country of Origin

Austria