Technical documents
Specifications
Brand
EatonCurrent Rating
2A
Bottle Fuse Size
D01
Voltage Rating
400V ac
Application Category
gG
Fuse Speed
T
Overall Length
36mm
Body Diameter
11mm
Body Length
36mm
Fuse Dimensions
11 x 36mm
Series
Eaton Bussman
Country of Origin
Slovenia
Stock information temporarily unavailable.
P.O.A.
Eaton 2A D01 Neozed Fuse, gG, 400V ac
1
P.O.A.
Eaton 2A D01 Neozed Fuse, gG, 400V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonCurrent Rating
2A
Bottle Fuse Size
D01
Voltage Rating
400V ac
Application Category
gG
Fuse Speed
T
Overall Length
36mm
Body Diameter
11mm
Body Length
36mm
Fuse Dimensions
11 x 36mm
Series
Eaton Bussman
Country of Origin
Slovenia