Technical documents
Specifications
Brand
EatonNumber of Outgoing Ways
4
Electrical Phase
3
Maximum Current
32 A
Lockable
Yes
Series
Eaton Moeller
Country of Origin
United Kingdom
Product details
Exel Distribution Fuseboards
The Exel fuseboard range has a standard enclosure that is rated to IP4X they are fitted with internal fixing holes. Extra features have been incorporated in this Distrubtion Fuseboard range and include increased cabling space, superior door latches and locking devices, improved lid hinges and a unique safety carrier which effectively blanks off a single fuse-way allowing the circuit to be worked on in safety.
Designed to comply with the requirements of BS5486: Part 11: 1989Suitable for systems with a rated insulation voltage 660 Vac, 500 VdcSupplied with removable endplates
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonNumber of Outgoing Ways
4
Electrical Phase
3
Maximum Current
32 A
Lockable
Yes
Series
Eaton Moeller
Country of Origin
United Kingdom
Product details
Exel Distribution Fuseboards
The Exel fuseboard range has a standard enclosure that is rated to IP4X they are fitted with internal fixing holes. Extra features have been incorporated in this Distrubtion Fuseboard range and include increased cabling space, superior door latches and locking devices, improved lid hinges and a unique safety carrier which effectively blanks off a single fuse-way allowing the circuit to be worked on in safety.
Designed to comply with the requirements of BS5486: Part 11: 1989Suitable for systems with a rated insulation voltage 660 Vac, 500 VdcSupplied with removable endplates